
This D-Subminiature connector features a 5-position, 2-row design with a current rating of 40A. It has a gold-plated contact and is suitable for power applications. The connector is available in a lead-free package and is RoHS compliant. It can be mounted through a hole and is designed for use in temperatures ranging from -55°C to 125°C.
Amphenol DB5W5P343A40LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.