
Hybrid D-Subminiature Connector, male, 5 positions, 5 power contacts. Features gold-plated bronze contacts with a 7.5A current rating and 300V voltage rating. Constructed with a steel shell and metal body, it offers thermoplastic dielectric and through-hole termination. Operating temperature range from -55°C to 125°C, with a mating cycle rating of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DB5W5PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 7.5A |
| Depth | 11.3mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 52.65mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB5W5PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.