This D-Subminiature power connector features gold-plated contacts and a current rating of 30A. It has a voltage rating of 300V and can operate between -55°C and 125°C. The connector is available in a tray packaging with 80 pieces per package, and it is suitable for through-hole mounting.
Sign in to ask questions about the Amphenol DB5W5S300A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DB5W5S300A30LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | DW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB5W5S300A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.