This D-Subminiature connector features a copper alloy contact material with tin and matte gold plating. It has a straight orientation and a termination of solder. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum supply voltage of 1kV AC.
Amphenol DBF25S064TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.