
The DBL13W3S543A30LF is a D-Subminiature connector with 13 terminals and 3 power/signal contacts. It features a right-angle body orientation and through-hole mounting. The connector has a shell size of B and a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC.
Amphenol DBL13W3S543A30LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Shell Size | B |
| Product Length (mm) | 52.65 |
| Product Depth (mm) | 20.73 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 3Power/10Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DBL13W3S543A30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.