
13-position D-Subminiature connector featuring a straight, female socket configuration. This mixed-contact connector offers both signal and power capabilities with a 7.5A current rating and a 1.2kV voltage rating. Constructed with brass or bronze contacts plated in gold, it operates within a temperature range of -55°C to 125°C. The steel shell, size B, supports free hanging or panel mounting with solder termination.
Amphenol DBL13W3SA00LF technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.92mm |
| Gender | Female |
| Height | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBL13W3SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.