The DBL25S364TLF is a D-Subminiature connector with 25 SKT contacts and a 1.38mm pitch. It features a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. It is rated for 1000VAC and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |