
The DBL5W5P93C6G40 is a through hole connector with a maximum operating temperature range of -55°C to 125°C. It features gold contact plating and a maximum supply voltage of 1kV. The connector has a length of 52.65mm and a depth of 12.55mm. It is packaged in a tray and is not radiation hardened. The DBL5W5P93C6G40 is not RoHS compliant.
Sign in to ask questions about the Amphenol DBL5W5P93C6G40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DBL5W5P93C6G40 technical specifications.
| Contact Plating | Gold |
| Depth | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DBL5W5P93C6G40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.