
The DBL5W5S700A30LF is a D-Subminiature connector with a right-angle body orientation, suitable for through-hole mounting. It features 5 SKT contacts with a maximum current rating of 30mA per contact and a maximum voltage rating of 300VAC. The connector has a shell size of B and measures 52.65mm in length, 18.9mm in depth, and 12.55mm in height. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol DBL5W5S700A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DBL5W5S700A30LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | B |
| Product Length (mm) | 52.65 |
| Product Depth (mm) | 18.9 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 5Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DBL5W5S700A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.