17-position D-Subminiature connector with 2 Power and 15 Signal contacts. Features straight, panel mount orientation with solder bucket termination. Constructed with a steel shell, thermoplastic insulation, and bronze contacts with gold plating. Rated for 300V and 7.5A, operating between -55°C and 125°C.
Amphenol DBM17W2SN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.92mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Cadmium |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBM17W2SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.