
13-position D-Subminiature connector with mixed signal and power contacts. Features gold-plated bronze contacts and a steel shell with cadmium plating. Rated for 300V and 7.5A, this male, straight, free-hanging or panel-mount connector utilizes solder termination. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DBMF13W3PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.65mm |
| Gender | Male |
| Height | 11.93mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DBMF13W3PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
