
This 13-pin D-subminiature connector features a right-angle body orientation and through-hole mounting. It has a shell size of B and a product length of 52.65mm and depth of 20.38mm. The connector supports 3 power and 10 signal contacts, with a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 30A per contact and 7.5A for power contacts.
Amphenol DBO13W3P543M30LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Shell Size | B |
| Product Length (mm) | 52.65 |
| Product Depth (mm) | 20.38 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 3Power/10Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DBO13W3P543M30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.