
The DBO13W3S500A30LF is a 13-pin D-Subminiature connector with a right angle body orientation, designed for through hole mounting. It features 3 power and 10 signal contacts, with a maximum current rating of 30A per contact and a maximum voltage rating of 300VAC. The connector operates within a temperature range of -55°C to 125°C and is suitable for use in various applications.
Amphenol DBO13W3S500A30LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Shell Size | B |
| Product Length (mm) | 52.65 |
| Product Depth (mm) | 20.73 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 3Power/10Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DBO13W3S500A30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.