Sign in to ask questions about the Amphenol DBO5W5PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DBO5W5PA00LF technical specifications.
| Contact Type | Power |
| Dielectric Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBO5W5PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.