Conn D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
Amphenol DBO5W5S300G30 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.