
This D-Subminiature connector features 25 pins and a through hole mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector has a terminal pitch of 1.37mm and a shell size of B. It is designed for use in applications where high reliability and durability are required.
Amphenol DBP25P364LORLF technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | B |
| Product Length (mm) | 38.76 |
| Product Depth (mm) | 12.17 |
| Product Height (mm) | 11.21 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol DBP25P364LORLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.