This D-Subminiature connector features 25 positions, a 2.76mm pitch, and a free hanging, panel mount design. It has a current rating of 7.5A and a voltage rating of 300V. The connector is made with copper alloy contacts plated with gold and is suitable for operating temperatures between -55°C and 125°C.
Amphenol DBP25S064TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.45mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Series | DP |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.