
Right-angle, male D-Subminiature connector featuring 13 positions across two rows. This mixed-contact connector supports both signal and power applications with a 7.5A current rating per contact and a maximum supply voltage of 300V. Brass contacts are plated with gold and tin for enhanced conductivity and durability. Designed for through-hole mounting, it offers a steel shell in size B and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DBV13W3P500G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Depth | 20.38mm |
| Gender | Male |
| Height | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBV13W3P500G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.