13-position, 2-row D-Subminiature connector featuring mixed signal and power contacts. Right-angle, through-hole mounting with solder termination. Brass and bronze contacts with gold plating offer 7.5A current rating and 300V voltage rating. Steel shell, size B, with a maximum operating temperature of 125°C.
Amphenol DBV13W3S743G30LF technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Depth | 19.25mm |
| Gender | Female |
| Height | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBV13W3S743G30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.