This D-Subminiature connector features a copper alloy contact material with gold plating, suitable for signal contacts. It has a length of 52.65mm and is designed for free-hanging mounting. The connector operates within a temperature range of -55°C to 125°C and is rated for a maximum supply voltage of 1kV. It is available in bulk packaging and is part of the D series.
Sign in to ask questions about the Amphenol DBV25S064TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DBV25S064TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DBV25S064TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.