This 21-pin D-subminiature connector features a right-angle body orientation and is designed for through-hole mounting. It has 4 power contacts and 17 signal contacts, with a maximum voltage rating of 300VAC and an operating temperature range of -55 to 125°C. The connector is suitable for applications requiring high-reliability connections.
Amphenol DC21WA4P500H30LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Shell Size | C |
| Product Length (mm) | 68.94 |
| Product Depth (mm) | 20.37 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DC21WA4P500H30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.