
This 21-pin D-subminiature connector features a right-angle body orientation and through-hole mounting. It has a shell size of C and a product length of 68.94mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum voltage rating of 300VAC and has a termination method of solder. The connector has 4 power and 17 signal contacts, with a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DC21WA4P543A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Shell Size | C |
| Product Length (mm) | 68.94 |
| Product Depth (mm) | 20.37 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DC21WA4P543A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.