
The DC21WA4P543M40LF is a D-Subminiature connector with 21 terminals and 1 port. It features a right-angle body orientation and through-hole mounting. The connector has a shell size of C and a product length of 68.94mm and depth of 20.37mm. It supports up to 300VAC and operates within a temperature range of -55 to 125°C. The connector has a termination method of solder and a contact gender of PIN, with 4 power and 17 signal contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DC21WA4P543M40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Shell Size | C |
| Product Length (mm) | 68.94 |
| Product Depth (mm) | 20.37 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (40/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DC21WA4P543M40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.