21-position, 2-row D-Subminiature connector with a C shell size, featuring straight, female, solder termination for signal and power contacts. This free-hanging or panel-mount connector offers a 7.5A current rating and a 300V voltage rating, with bronze contacts plated in gold for 200 mating cycles. Operating within a -55°C to 125°C temperature range, it measures 68.94mm in length, 12.55mm in width, and 14.92mm in depth.
Sign in to ask questions about the Amphenol DC21WA4SA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DC21WA4SA00LF technical specifications.
| Package/Case | 300 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.92mm |
| Gender | Female |
| Length | 68.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | DW |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC21WA4SA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.