
This D-Subminiature connector features 21 terminals, a right-angle body orientation, and a through-hole mounting style. It has a shell size of C and a product length of 68.94mm and depth of 20.37mm. The connector is rated for operation between -55°C and 125°C and can handle a maximum voltage of 300VAC. It has a termination method of solder and a contact gender of PIN, with 4 power and 17 signal contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DCL21WA4P543G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Shell Size | C |
| Product Length (mm) | 68.94 |
| Product Depth (mm) | 20.37 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DCL21WA4P543G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.