Sign in to ask questions about the Amphenol DCL8W8SA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DCL8W8SA00LF technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 11.6mm |
| Dielectric Material | Thermoplastic |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | DW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DCL8W8SA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.