This female D-Subminiature connector features a bronze contact material with gold plating, suitable for panel mounting. It has a straight orientation and is terminated with solder. The operating temperature range is from -55°C to 125°C.
Amphenol DCM27W2SN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.