37-position, 2-row D-Subminiature connector with male, straight solder termination. Features brass contacts with gold plating, rated for 7.5A and 300V, operating between -55°C and 125°C. Insulated thermoplastic construction with a steel shell, offering free-hanging and panel mount options.
Amphenol DCM37P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.85mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Cadmium |
| Series | DM HE501 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.