The DM HE501 Series connector features a contact material of brass with gold plating and a signal contact type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging and panel mount applications, with a packaging style of tray. It has a pitch of 2.76mm and a voltage rating of 300V.
Sign in to ask questions about the Amphenol DCM37P043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DCM37P043 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 14.85mm |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DM HE501 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DCM37P043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.