
This D-Subminiature connector features a brass contact material with gold, tin, and lead plating, and a signal contact type. It has a current rating of 7.5A and is designed for through hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 15 and is packaged in a tray. The connector has a pitch of 2.76mm and is part of the DM HE501 series.
Amphenol DCM37P300 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DM HE501 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.