The DCM37P400 is a D-Subminiature connector with a 37-position, 2-row configuration, rated for 7.5A current. It features a through-hole mount and operates within a temperature range of -55°C to 125°C. The connector has a contact material of brass with gold, tin, and lead plating. It is packaged in a tray and has a straight orientation.
Sign in to ask questions about the Amphenol DCM37P400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DCM37P400 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 24mm |
| Gender | Male |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Series | DM HE501 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DCM37P400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.