D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Socket,
Checking distributor stock and pricing after the page loads.
Amphenol DCM37S300N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Series | DM HE508 |
| Termination | Solder |
| RoHS | Compliant |