Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Amphenol DCM37S300Z technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Manufacturer Series | DCM37S300Z |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol DCM37S300Z to view detailed technical specifications.
No datasheet is available for this part.