
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
Checking distributor stock and pricing after the page loads.
Amphenol DCM37S500N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.23mm |
| Gender | Female |
| Length | 68.94mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |