This 37-pin right angle D-subminiature connector features a polyethylene insulator material and gold (Au) with nickel (Ni) barrier contact finish termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 7.5A and meets UL flammability code 94V-0. It has a commercial reliability rating and is suitable for use in applications where a high level of electrical performance is required.
Amphenol DCMO37P500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7.5 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.