Sign in to ask questions about the Amphenol DCMO37S400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DCMO37S400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.3mm |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DCMO37S400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.