This 8-contact right angle D-subminiature connector features a through hole mounting style and a C-shell size. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 300VAC. The connector has a maximum current rating of 30A per contact and is terminated with solder. It is designed for use in applications where a high-reliability connection is required.
Amphenol DCO8W8S700H30LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | C |
| Product Depth (mm) | 18.9 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 8Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DCO8W8S700H30LF to view detailed technical specifications.
No datasheet is available for this part.