
This 21-pin right angle D-subminiature connector features a shell size of C and a termination method of solder. It has a maximum operating temperature of 125°C and a maximum voltage rating of 300VAC. The connector is designed for through hole mounting and has a minimum operating temperature of -55°C. It supports a maximum current rating of 30/7.5 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DCV21WA4P500G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Shell Size | C |
| Product Length (mm) | 68.94 |
| Product Depth (mm) | 20.37 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DCV21WA4P500G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.