
The DCV37S564GTLF is a 37-contact D-subminiature SKT connector from Amphenol, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 1.38mm. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. It can handle a maximum current rating of 5A per contact and is suitable for use in applications where high-reliability connections are required.
Sign in to ask questions about the Amphenol DCV37S564GTLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DCV37S564GTLF technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | C |
| Product Length (mm) | 68.94 |
| Product Height (mm) | 12.17 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol DCV37S564GTLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.