
The DCV8W8SA00LF is an 8-position, 2-row female power connector from Amphenol. It has a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector is designed for free-hanging applications and features a straight orientation. It is packaged in a tray with 60 connectors per unit.
Sign in to ask questions about the Amphenol DCV8W8SA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DCV8W8SA00LF technical specifications.
| Contact Type | Power |
| Current Rating | 7.5A |
| Depth | 11.6mm |
| Gender | Female |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DCV8W8SA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.