D-Subminiature connector, 24 contacts, male gender, straight orientation, with 7 power positions. Features brass contacts with gold plating, rated for 7.5A current and 300V voltage. Metal body and steel shell construction, suitable for free hanging or panel mounting with solder termination. Operates across a -55°C to 125°C temperature range, with 200 mating cycles.
Amphenol DD24W7PA00LF technical specifications.
| Body Material | Metal |
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 66.55mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.37mm |
| RoHS | Compliant |
No datasheet is available for this part.