47-position D-Subminiature connector with mixed signal and power contacts, featuring brass contacts with gold plating. This male, straight, free-hanging or panel-mount connector offers a 7.5A current rating and 300V voltage rating. Designed for 200 mating cycles, it operates within a -55°C to 125°C temperature range and utilizes solder termination.
Amphenol DD47W1PA00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.02mm |
| Gender | Male |
| Length | 66.55mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 47 |
| Number of Ports | 1 |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DW |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.37mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DD47W1PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.