This D-Subminiature connector features a brass contact material with gold plating, suitable for signal and power connections. It has a depth of 14.02mm and a length of 66.55mm, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging and panel mount applications, with a packaging quantity of 40 units per tray.
Sign in to ask questions about the Amphenol DDL24W7PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDL24W7PA00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Depth | 14.02mm |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDL24W7PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.