This D-Subminiature connector features a female gender, bronze and brass contact material, and gold plating. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum supply voltage of 300V and is compliant with RoHS regulations. It is available in a tray packaging and has a length of 66.55mm and a depth of 15.37mm.
Sign in to ask questions about the Amphenol DDL24W7S343H30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDL24W7S343H30LF technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Gender | Female |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDL24W7S343H30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.