This through hole connector features a gold-plated bronze and brass contact material, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with a maximum supply voltage of 300V AC and is packaged in a tray. The connector is RoHS compliant and has a termination of solder.
Amphenol DDL24W7S343H40LF technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.