This Amphenol connector features bronze/brass contacts with gold plating, suitable for use in environments up to 125°C. It has a maximum supply voltage of 300V AC and is designed for through hole mounting. The connector is packaged in a tray and has a straight orientation with a single port.
Sign in to ask questions about the Amphenol DDL36W4S300H40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDL36W4S300H40LF technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDL36W4S300H40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.