This 50-position D-Subminiature connector features signal contacts with gold plating and a termination of solder. It is available in bulk packaging and is suitable for through hole mounting. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Amphenol DDL50S565GTLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDL50S565GTLF technical specifications.
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDL50S565GTLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.