
This 17-contact connector features a brass contact material with gold plating, suitable for through-hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum supply voltage of 1kV. The connector is packaged in a tray and has a straight orientation. It is not radiation hardened and is terminated with solder.
Sign in to ask questions about the Amphenol DDM24W7P443N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDM24W7P443N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.37mm |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDM24W7P443N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.