Sign in to ask questions about the Amphenol DDM24W7S400N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDM24W7S400N technical specifications.
| Mount | Panel |
| Number of Contacts | 17 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DDM24W7S400N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.