
This 50-position D-subminiature connector features a female gender, brass contact material, and gold plating. It has a current rating of 7.5A and can operate between -55°C and 125°C. The connector is designed for free-hanging or panel mounting and has a pitch of 2.76mm. It is packaged in a tray and has a length of 66.55mm.
Amphenol DDM50SN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.85mm |
| Gender | Female |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | DM HE508 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.